Hazet 8802-T40 Star Socket Bit T40 3/8 Precise Durable Tool

Image Representative of Range

Hazet 8802-T40 Star Socket Bit T40 3/8" Precise Durable Tool

MPN
8802-T40
Brand
Hazet
EAN-13
4000896039708
Order Code
11-9900
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £13.09 £11.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Hazet's 8802-T40 is a star socket bit designed with a T40 profile, compatible with 3/8" (10 mm) drives. This durable tool bit is ideal for automotive and machinery applications, offering precision and reliability. It is especially useful for working with star-shaped screws, providing efficient performance in professional settings.
Type Bit
Drive Size 3/8" (10 mm)
Socket Size T 40
Material Special steel
Blade Length 17mm
Downforce Star socket
Length 43.5mm
Material properties TiN

Reviews

Be the first to submit a review

Trustpilot