Hazet 8501-5 Allen Bit 5mm 1/4 Precision Steel Durable Tool

Image Representative of Range

Hazet 8501-5 Allen Bit 5mm 1/4" Precision Steel Durable Tool

MPN
8501-5
Brand
Hazet
EAN-13
4000896036899
Order Code
11-9891
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £10.10 £8.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Hazet 8501-5 is a 5 mm Allen bit designed for use with a 1/4 inch (6.3 mm) socket wrench. As a precision tool, it is ideal for tightening or loosening hexagonal socket screws and bolts. This tool bit is commonly used in automotive, mechanical, and general maintenance applications.
Type Bit
Drive Size 1/4" (6.3 mm)
Socket Size 5mm
Material Chromium-vanadium steel
Blade Length 6.5mm
DIN Standard DIN 7422
Downforce Allen
Length 28mm
Material properties TiN
Rack size 483 mm (19")
Standards DIN7422

Reviews

Be the first to submit a review

Trustpilot