Hazet 8502-T25 Star Socket Bit T 25 1/4 Durable Precision Tool

Image Representative of Range

Hazet 8502-T25 Star Socket Bit T 25 1/4" Durable Precision Tool

MPN
8502-T25
Brand
Hazet
EAN-13
4000896037025
Order Code
11-9894
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £9.65 £8.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Hazet 8502-T25 is a star socket wrench bit with a T25 size. Featuring a 1/4" (6.3 mm) drive, it is ideal for precision fastening tasks. Commonly used in automotive and mechanical applications, it's designed for efficient torque transfer.
Type Bit
Drive Size 1/4" (6.3 mm)
Socket Size T 25
Material Chromium-vanadium steel
Blade Length 4.5mm
Downforce Star socket
Length 28mm
Material properties TiN
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot