Hazet 8501-6 Allen Bit 6mm 1/4 Drive Durable Precision Tool

Image Representative of Range

Hazet 8501-6 Allen Bit 6mm 1/4" Drive Durable Precision Tool

MPN
8501-6
Brand
Hazet
EAN-13
4000896036912
Order Code
11-9892
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Hazet 8501-6 Allen bit is a 6 mm tool bit designed for precision work. It features a 1/4" (6.3 mm) socket wrench bit suitable for tightening and loosening hexagonal screws. Commonly used in automotive and mechanical applications, this bit is valued for its durability and precision.
Type Bit
Drive Size 1/4" (6.3 mm)
Socket Size 6mm
Material Chromium-vanadium steel
Blade Length 6.5mm
DIN Standard DIN 7422
Downforce Allen
Length 28mm
Material properties TiN
Rack size 483 mm (19")
Standards DIN7422

Reviews

Be the first to submit a review

Trustpilot