Hazet 8502-T20 Star Socket Bit T20 1/4 (6.3 mm) Precise Fastening Tool

Image Representative of Range

Hazet 8502-T20 Star Socket Bit T20 1/4" (6.3 mm) Precise Fastening Tool

MPN
8502-T20
Brand
Hazet
EAN-13
4000896037001
Order Code
11-9893
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £9.65 £8.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The Hazet 8502-T20 is a star socket bit designed for use with a 1/4-inch (6.3 mm) drive system. This tool bit is ideal for driving T20 Torx screws, often used in automotive and electronics applications. Its precise fit and durable construction make it an essential component in any professional toolset.
Type Bit
Drive Size 1/4" (6.3 mm)
Socket Size T 20
Material Chromium-vanadium steel
Blade Length 4mm
Downforce Star socket
Length 28mm
Material properties TiN
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot