Hazet 8502-T30 Star Socket Bit T30 1/4 (6.3 mm) Precision Tool

Image Representative of Range

Hazet 8502-T30 Star Socket Bit T30 1/4" (6.3 mm) Precision Tool

MPN
8502-T30
Brand
Hazet
EAN-13
4000896037063
Order Code
11-9895
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £9.14 £7.77
10+ £7.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Hazet 8502-T30 is a star socket bit with a T30 profile designed for precision work. Its 1/4 inch (6.3 mm) size makes it suitable for use with socket wrenches. Commonly used in automotive and machinery maintenance, this bit ensures accurate torque application.
Type Bit
Drive Size 1/4" (6.3 mm)
Socket Size T 30
Material Chromium-vanadium steel
Blade Length 5mm
Downforce Star socket
Length 28mm
Material properties TiN
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot