Hazet 1007S-1 Adapter 3/4" Drive Phosphated Cr-V Steel 56mm |
11-9722
|
|
Despatched within 4 working days - 29 in stock
|
1+ £36.41
Price per unit Ex VAT
|
3/4" (20 mm) |
56mm |
Chromium-vanadium special steel |
|
phosphated |
|
326g |
|
Bit adapter |
Hazet 1058-2 Bit Adapter 3/4" Square Drive Chrome Vanadium ISO Certified |
11-9723
|
|
Despatched within 4 working days - 23 in stock
|
1+ £24.44
Price per unit Ex VAT
|
3/4" (20 mm) |
52.3mm |
Chromium-vanadium steel |
|
chrome plated |
|
246g |
|
Bit adapter |
Hazet 2250-2 Bit Adapter 1/4" Drive Chrome-Plated Retaining Ball |
11-9800
|
|
Available to back orderBack order, lead time 8 days
|
1+ £12.64
Price per unit Ex VAT
|
3/8" (10 mm) |
30mm |
Chromium-vanadium steel |
|
chrome plated |
Chrome-vanadium |
26g |
1/4in |
Bit adapter |
Hazet 2250-4 Bit Adapter 1/4" Drive 1/2" Chrome-Vanadium Retaining Ball |
11-9801
|
|
Despatched within 4 working days - 11 in stock
|
1+ £17.00
Price per unit Ex VAT
|
1/2" (12.5 mm) |
35mm |
Chromium-vanadium steel |
|
chrome plated |
|
45g |
1/4in |
Bit adapter |
Hazet 858-1 Bit Adapter 1/4" Drive 26.5 mm Length Single Piece |
11-9897
|
|
Despatched within 4 working days - 45 in stock
|
1+ £9.86
Price per unit Ex VAT
|
1/4" (6.3 mm) |
26.5mm |
|
DIN 3123, ISO 3316 |
|
|
21g |
|
Bit adapter |
Hazet 8858-1 Bit Adapter 3/8" Drive Chrome-Plated 36mm 1 Piece |
11-9901
|
|
Despatched within 4 working days - 37 in stock
|
1+ £11.33
Price per unit Ex VAT
|
3/8" (10 mm) |
36mm |
Chromium-vanadium steel |
|
chrome plated |
|
70g |
3/8in |
Bit adapter |
Hazet 8858-2 Bit Adapter 1/4" to 3/8" Chrome-Plated Square Drive |
11-9902
|
|
Despatched within 4 working days - 10 in stock
|
1+ £8.95
Price per unit Ex VAT
|
3/8" (10 mm) |
26mm |
Chromium-vanadium steel |
|
chrome plated |
|
26g |
1/4in |
Bit adapter |
Hazet 958-1 Bit Adapter 3/4" Drive 1/2" Chrome-Plated Square Socket |
11-9926
|
|
Despatched within 4 working days - 41 in stock
|
1+ £19.00
Price per unit Ex VAT
|
1/2" (12.5 mm) |
50mm |
Chromium-vanadium steel |
|
chrome plated |
|
139g |
3/4in |
Bit adapter |