Hazet 858-1 Bit Adapter 1/4 Drive 26.5 mm Length Single Piece

Image Representative of Range

Hazet 858-1 Bit Adapter 1/4" Drive 26.5 mm Length Single Piece

MPN
858-1
Brand
Hazet
EAN-13
4000896038480
Order Code
11-9897
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £11.60 £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Hazet 858-1 bit adapter is designed for use with a 1/4-inch (6.3 mm) drive screwdriver. Measuring 26.5 mm in length, it facilitates easy changing of bits. This tool is ideal for mechanics and DIY enthusiasts who require versatile bit compatibility.
Type Bit adapter
Drive Size 1/4" (6.3 mm)
Length 26.5mm
Standards DIN 3123, ISO 3316
Weight 21g

Reviews

Be the first to submit a review

Trustpilot