Hazet 1007S-1 Adapter 3/4 Drive Phosphated Cr-V Steel 56mm

Image Representative of Range

Hazet 1007S-1 Adapter 3/4" Drive Phosphated Cr-V Steel 56mm

MPN
1007S-1
Brand
Hazet
EAN-13
4000896001804
Order Code
11-9722
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £36.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Hazet 1007S-1 Bit Adapter is a robust bit adapter designed for a 3/4" (20 mm) drive, measuring 56 mm in length. Manufactured by Hazet, it serves as a power adapter and impact wrench adapter, ideal for heavy-duty applications and precision tasks. This durable tool piece is suitable for various professional environments, enhancing versatility and efficiency in the workspace.
Type Bit adapter
Drive Size 3/4" (20 mm)
Length 56mm
Material Chromium-vanadium special steel
Material properties phosphated
Weight 326g

Reviews

Be the first to submit a review

Trustpilot