Hazet 8858-2 Bit Adapter 1/4 to 3/8 Chrome-Plated Square Drive

Image Representative of Range

Hazet 8858-2 Bit Adapter 1/4" to 3/8" Chrome-Plated Square Drive

MPN
8858-2
Brand
Hazet
EAN-13
4000896042579
Order Code
11-9902
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £10.53 £8.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Hazet 8858-2 Bit Adapter is a connecting piece designed to reduce a 1/4 inch drive to a 3/8 inch (10 mm) interface. This 26 mm adapter ensures seamless connection between various tools, enhancing functionality in automotive and mechanical applications. Manufactured by Hazet, it is ideal for professionals requiring reliable and precise tool adaptability.
Type Bit adapter
Drive Size 3/8" (10 mm)
Length 26mm
Material Chromium-vanadium steel
Material properties chrome plated
Spanner size (inch) 1/4in
Weight 26g

Reviews

Be the first to submit a review

Trustpilot