Hazet 2250-4 Bit Adapter 1/4 Drive 1/2 Chrome-Vanadium Retaining Ball

Image Representative of Range

Hazet 2250-4 Bit Adapter 1/4" Drive 1/2" Chrome-Vanadium Retaining Ball

MPN
2250-4
Brand
Hazet
EAN-13
4000896015504
Order Code
11-9801
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Hazet 2250-4 bit adapter allows for the conversion from a 1/4 inch drive to a 1/2 inch (12.5 mm) connection. This 35 mm connecting piece is ideal for securely attaching different bits to a screwdriver, enhancing tool versatility. It is typically used in mechanical and automotive applications to facilitate easy and efficient bit changes.
Type Bit adapter
Drive Size 1/2" (12.5 mm)
Length 35mm
Material Chromium-vanadium steel
Material properties chrome plated
Spanner size (inch) 1/4in
Weight 45g

Reviews

Be the first to submit a review

Trustpilot