Hazet 8858-1 Bit Adapter 3/8 Drive Chrome-Plated 36mm 1 Piece

Image Representative of Range

Hazet 8858-1 Bit Adapter 3/8" Drive Chrome-Plated 36mm 1 Piece

MPN
8858-1
Brand
Hazet
EAN-13
4000896042562
Order Code
11-9901
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £13.33 £11.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Hazet manufactures the 8858-1 Bit adapter, which features a 3/8 inch drive and measures 36 mm. This connecting piece is designed to expand tool functionality by accommodating various bits. It is typically used in mechanical and automotive applications for enhancing tool versatility.
Type Bit adapter
Drive Size 3/8" (10 mm)
Length 36mm
Material Chromium-vanadium steel
Material properties chrome plated
Spanner size (inch) 3/8in
Weight 70g

Reviews

Be the first to submit a review

Trustpilot