Hazet 958-1 Bit Adapter 3/4 Drive 1/2 Chrome-Plated Square Socket

Image Representative of Range

Hazet 958-1 Bit Adapter 3/4" Drive 1/2" Chrome-Plated Square Socket

MPN
958-1
Brand
Hazet
EAN-13
4000896046676
Order Code
11-9926
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Hazet 958-1 bit adapter connects a 3/4-inch drive socket to a 1/2-inch bit, expanding the versatility of your toolkit. Measuring 50 mm, this adapter is ideal for converting drive sizes for various screwdriving tasks. It is commonly used in automotive and mechanical applications to enhance tool compatibility.
Type Bit adapter
Drive Size 1/2" (12.5 mm)
Length 50mm
Material Chromium-vanadium steel
Material properties chrome plated
Spanner size (inch) 3/4in
Weight 139g

Reviews

Be the first to submit a review

Trustpilot