Hazet 2250-2 Bit Adapter 1/4 Drive Chrome-Plated Retaining Ball

Image Representative of Range

Hazet 2250-2 Bit Adapter 1/4" Drive Chrome-Plated Retaining Ball

MPN
2250-2
Brand
Hazet
EAN-13
4000896015450
Order Code
11-9800
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £14.87 £12.64
10+ £11.88
50+ £11.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Hazet 2250-2 bit adapter is a robust connecting piece designed to convert a 1/4 inch drive screwdriver to a 3/8 inch (10 mm) bit. Measuring 30 mm in length, this adapter is ideal for use in automotive and mechanical settings, allowing for versatile tool applications. As a single piece, it is perfect for professionals needing a reliable connection supply in toolkits.
Type Bit adapter
Drive Size 3/8" (10 mm)
Length 30mm
Material Chromium-vanadium steel
Material (details) Chrome-vanadium
Material properties chrome plated
Spanner size (inch) 1/4in
Weight 26g

Reviews

Be the first to submit a review

Trustpilot