Hazet 1058-2 Bit Adapter 3/4 Square Drive Chrome Vanadium ISO Certified

Image Representative of Range

Hazet 1058-2 Bit Adapter 3/4" Square Drive Chrome Vanadium ISO Certified

MPN
1058-2
Brand
Hazet
EAN-13
4000896002078
Order Code
11-9723
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £24.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Hazet manufactures the 1058-2 bit adapter designed for reducing a 3/4-inch drive to fit smaller connections. The connecting piece measures 52.3 mm and serves as an essential tool for adapting different screwdriver bits. It is typically used in mechanical and automotive applications.
Type Bit adapter
Drive Size 3/4" (20 mm)
Length 52.3mm
Material Chromium-vanadium steel
Material properties chrome plated
Weight 246g

Reviews

Be the first to submit a review

Trustpilot