Hager K96A Terminal 65A Steel Plate Rail Clamp for Busbars Copper Wire |
03-8245
|
|
Despatched within 4 working days - 108 in stock
|
3+ £1.70
Price per unit Ex VAT
|
5 - 5mm |
|
N/A |
|
|
Steel plate |
|
16mm² |
|
|
N/A |
|
|
|
|
|
N/A |
|
|
true |
Hager K96C Terminal Rail Clamp 115A Busbars 12x5mm Copper Wire |
03-8247
|
|
Despatched within 4 working days - 33 in stock
|
2+ £2.80
Price per unit Ex VAT
|
5 - 5mm |
|
N/A |
|
|
Steel plate |
|
35mm² |
|
|
N/A |
|
|
|
|
|
N/A |
|
|
true |
Hager K96D Terminal Rail Clamp 315A 10mm Busbar Copper Wire 16.5mm Width |
03-8248
|
|
Despatched within 4 working days - 13 in stock
|
1+ £6.33
Price per unit Ex VAT
|
5 - 5mm |
|
N/A |
|
|
Steel plate |
|
50mm² |
|
|
N/A |
|
|
|
|
|
N/A |
|
|
true |
Hager KH23C KH23C Terminal 3-Pin 80A Finger-Safe 1pc 2x25/2x16 mm² |
03-8260
|
|
Despatched within 4 working days - 3 in stock
|
1+ £23.02
Price per unit Ex VAT
|
|
White |
|
1.5 - 25mm² |
|
|
N/A |
|
1.5 - 16mm² |
|
|
N/A |
Screwing |
true |
45.5mm |
|
|
80A |
|
|
Hager KH24C Terminal Main Cable Branch 4P 80A 2x25/2x16mm² Finger-safe |
03-8261
|
|
Despatched within 4 working days - 8 in stock
|
1+ £30.88
Price per unit Ex VAT
|
|
White |
|
1.5 - 25mm² |
|
|
N/A |
|
1.5 - 16mm² |
|
|
N/A |
Screwing |
true |
43mm |
|
|
80A |
|
|
Hager KH25C Univers Terminal 5-pin 80A Finger-Safe 2x25/2x16 mm² |
03-8262
|
|
Despatched within 4 working days - 7 in stock
|
1+ £29.61
Price per unit Ex VAT
|
|
White |
|
1.5 - 25mm² |
|
|
N/A |
|
1.5 - 16mm² |
|
|
N/A |
Screwing |
true |
45.5mm |
|
|
80A |
|
|
Hager KH45A Main Cable Branch Terminal 5-Pin 100A IP20 1pc LPE-N |
03-8263
|
|
Despatched within 4 working days - 22 in stock
|
1+ £57.80
Price per unit Ex VAT
|
|
Grey/Blue/Green |
|
10 - 35mm² |
|
|
N/A |
|
1.5 - 25mm² |
|
|
N/A |
Screwing |
true |
53mm |
|
|
100A |
|
|
Hager KN00A Terminal Black 1pc Universal Adapter QC Terminal Carrier |
03-8264
|
|
Despatched within 4 working days - 49 in stock
|
1+ £5.12
Price per unit Ex VAT
|
|
Black |
|
|
true |
|
|
|
|
(W x H x D) 105 x 35 x 42 mm |
|
|
|
|
42mm |
true |
|
|
Other |
|