Hager K96D Terminal Rail Clamp 315A 10mm Busbar Copper Wire 16.5mm Width

MPN
K96D
Brand
Hager
EAN-13
4010330710711
Order Code
03-8248
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Hager K96D terminal is a steel plate designed for electrical connection applications. It features a robust construction to handle up to 315 A. This component is typically used in electrical distribution systems.
Type Terminal
Busbar thickness 5 - 5mm
Busbar width N/A
Material Steel plate
Max. conductor cross section 50mm²
Max. rated operation current Ie N/A
Nominal Current 315A
Nominal current - rounded value 315A
Suitable For N/A
Suitable for round conductor connection true
Suitable for sector conductor connection true
Suitable for strip conductor connection true
Weight 0
Width clamp 16.5mm

Reviews

Be the first to submit a review

Trustpilot