Hager KH23C KH23C Terminal 3-Pin 80A Finger-Safe 1pc 2x25/2x16 mm²

MPN
KH23C
Brand
Hager
EAN-13
3250613780180
Order Code
03-8260
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hager's KH23C terminal is a robust 3-pin connector designed for 80 A electrical applications. It is typically used in high-demand wiring systems where reliable power distribution is essential. This terminal ensures secure and efficient connections in industrial and commercial settings.
Type Terminal
Colour White
Conductor cross section, input 1.5 - 25mm²
Conductor cross section, input AWG N/A
Conductor cross section, output 1.5 - 16mm²
Conductor cross section, output AWG N/A
Connection Type Screwing
Contact safe true
Current Rating 80A
Depth 45.5mm
Height 65.9mm
Length 69.2mm
Maximum Wire Size 25mm²
Mounting method Screw
Nominal Current 80A
Nominal current - rounded value 80A
Number of Inputs 6
Number of Outputs 6
Number of Poles 3
Suitable for extra fine-strand conductors N/A
Suitable for extra fine-strand conductors without cable end sleeve N/A
Suitable for fine strand conductors true
Suitable for fine strand conductors without cable end sleeve N/A
Suitable for solid conductors true
Suitable for stranded conductors true
Weight 0
Width 69.2mm

Reviews

Be the first to submit a review

Trustpilot