Hager K96C Terminal Rail Clamp 115A Busbars 12x5mm Copper Wire

MPN
K96C
Brand
Hager
EAN-13
4010330710704
Order Code
03-8247
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The Hager K96C terminal is made of steel, ensuring durability and strength. It typically handles a current of 115 A, making it suitable for various electrical applications. This component is ideal for industrial or commercial electrical installations.
Type Terminal
Busbar thickness 5 - 5mm
Busbar width N/A
Material Steel plate
Max. conductor cross section 35mm²
Max. rated operation current Ie N/A
Nominal Current 115A
Nominal current - rounded value 115A
Suitable For N/A
Suitable for round conductor connection true
Suitable for sector conductor connection N/A
Suitable for strip conductor connection true
Weight 0.02
Width clamp 15mm

Reviews

Be the first to submit a review

Trustpilot