Hager KH25C Univers Terminal 5-pin 80A Finger-Safe 2x25/2x16 mm²

MPN
KH25C
Brand
Hager
EAN-13
3250613780203
Order Code
03-8262
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £29.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Hager manufactures the KH25C Terminal, a 5-pin component rated at 80 A. This terminal is typically used in electrical installations to ensure secure connectivity. Ideal for professional electricians, it serves domestic and commercial applications.
Type Terminal
Colour White
Conductor cross section, input 1.5 - 25mm²
Conductor cross section, input AWG N/A
Conductor cross section, output 1.5 - 16mm²
Conductor cross section, output AWG N/A
Connection Type Screwing
Contact safe true
Current Rating 80A
Depth 45.5mm
Height 65.9mm
Length 102.4mm
Maximum Wire Size 25mm²
Mounting method Screw
Nominal Current 80A
Nominal current - rounded value 80A
Number of Inputs 9
Number of Outputs 9
Number of Poles 5
Suitable for extra fine-strand conductors N/A
Suitable for extra fine-strand conductors without cable end sleeve N/A
Suitable for fine strand conductors true
Suitable for fine strand conductors without cable end sleeve N/A
Suitable for solid conductors true
Suitable for stranded conductors true
Weight 0
Width 102.4mm

Reviews

Be the first to submit a review

Trustpilot