Hager K96A Terminal 65A Steel Plate Rail Clamp for Busbars Copper Wire

MPN
K96A
Brand
Hager
EAN-13
4010330710681
Order Code
03-8245
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

The Hager K96A Terminal is a durable steel plate designed for electrical applications. Manufactured by Hager, it features a robust construction suitable for a variety of installations. Commonly used in residential or commercial settings, it provides reliable connectivity in power distribution systems.
Type Terminal
Busbar thickness 5 - 5mm
Busbar width N/A
Material Steel plate
Max. conductor cross section 16mm²
Max. rated operation current Ie N/A
Nominal Current 65A
Nominal current - rounded value 65A
Suitable For N/A
Suitable for round conductor connection true
Suitable for sector conductor connection N/A
Suitable for strip conductor connection true
Weight 0.02
Width clamp N/A

Reviews

Be the first to submit a review

Trustpilot