Hager KH45A Main Cable Branch Terminal 5-Pin 100A IP20 1pc LPE-N

MPN
KH45A
Brand
Hager
EAN-13
3250613780173
Order Code
03-8263
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £57.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Hager KH45A Terminal is a reliable electrical component manufactured by Hager, designed to support up to 100 A. This 5-pin terminal is essential for connecting and securing high-capacity wiring in electrical systems. It is commonly used in residential and commercial installations for efficient power distribution.
Type Terminal
Colour Grey/Blue/Green
Conductor cross section, input 10 - 35mm²
Conductor cross section, input AWG N/A
Conductor cross section, output 1.5 - 25mm²
Conductor cross section, output AWG N/A
Connection Type Screwing
Contact safe true
Current Rating 100A
Depth 53mm
Height 38mm
Length 135mm
Maximum Wire Size 35mm²
Mounting method Screw
Nominal Current 100A
Nominal current - rounded value 100A
Number of Inputs 8
Number of Outputs 10
Number of Poles 5
Suitable for extra fine-strand conductors N/A
Suitable for extra fine-strand conductors without cable end sleeve N/A
Suitable for fine strand conductors N/A
Suitable for fine strand conductors without cable end sleeve N/A
Suitable for solid conductors true
Suitable for stranded conductors true
Width 135mm

Reviews

Be the first to submit a review

Trustpilot