Hager KH24C Terminal Main Cable Branch 4P 80A 2x25/2x16mm² Finger-safe

MPN
KH24C
Brand
Hager
EAN-13
3250613780197
Order Code
03-8261
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £28.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Manufactured by Hager, the KH24C terminal is a 4-pin, 80 A component designed for electrical connections. It is typically used in industrial and commercial applications to ensure secure and reliable power distribution. This robust terminal aids in efficient management of high-current systems.
Type Terminal
Colour White
Conductor cross section, input 1.5 - 25mm²
Conductor cross section, input AWG N/A
Conductor cross section, output 1.5 - 16mm²
Conductor cross section, output AWG N/A
Connection Type Screwing
Contact safe true
Current Rating 80A
Depth 43mm
Height 65.9mm
Length 82.4mm
Maximum Wire Size 25mm²
Mounting method Screw
Nominal Current 80A
Nominal current - rounded value 80A
Number of Inputs 7
Number of Outputs 7
Number of Poles 4
Suitable for extra fine-strand conductors N/A
Suitable for extra fine-strand conductors without cable end sleeve N/A
Suitable for fine strand conductors true
Suitable for fine strand conductors without cable end sleeve N/A
Suitable for solid conductors true
Suitable for stranded conductors true
Weight 0.26
Width 82.4mm

Reviews

Be the first to submit a review

Trustpilot