Hager KN00A Terminal Black 1pc Universal Adapter QC Terminal Carrier

MPN
KN00A
Brand
Hager
EAN-13
3250613849504
Order Code
03-8264
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Hager manufactures the KN00A terminal, which is black and sold as a single piece. It features robust construction suitable for electrical connections. The terminal is typically used in wiring installations and electrical distribution systems.
Type Terminal
Colour Black
Accessory true
Depth 42mm
Dimensions (W x H x D) 105 x 35 x 42 mm
Height 35mm
Length 105mm
Spare part true
Type of accessory/spare part Other
Weight 0.02

Reviews

Be the first to submit a review

Trustpilot