Foscam Surveillance Systems CCTV camera set 624961

Foscam Brand: Foscam
The Foscam FN9108E series comprises advanced IP CCTV systems featuring multiple channels, PoE cameras, and significant storage capacity, designed for comprehensive security solutions.
Description Image Product Buy Pricing (Ex VAT) Resolution Camera type Colour F-numbers Focal Length Max. viewing angle hor. Operating Temperature Power Supply Transmitter dimensions Vertical viewing angle Weight Type IP Rating Number of Channels App compatibility Built-in memory IR range (max.) Light sensitivity (+ IR) Memory expansion up to Receiver size
Foscam FN9108E-B4-2T IP CCTV Set 5MP PoE 8-Channel 4 Cameras 2TB NVR
Foscam FN9108E-B4-2T IP CCTV Set 5MP PoE 8-Channel 4 Cameras 2TB NVR
Order code: 09-1558
MPN: FN9108E-B4-2T
1+ £496.08
Price per unit Ex VAT
3072 x 1728 p Bullet camera White, Black F2.1 4mm 78° -20 °C to 50°C PSU 170 x 66 x 66mm 43.6° 6.38 CCTV camera set IP66 8 Yes 2 TB 20m 0lx 16TB 255 x 238 x 50mm
Foscam FN9108E-B4-2T CCTV Set 8-Ch 4 PoE Cameras 3K 5MP 2TB HDD Black
Foscam FN9108E-B4-2T CCTV Set 8-Ch 4 PoE Cameras 3K 5MP 2TB HDD Black
Order code: 09-1559
MPN: FN9108E-B4-2T black
1+ £405.45
10+ £394.75
Price per unit Ex VAT
3840 x 2160 p Bullet camera Black F2.1 4mm 78° PoE (Power over Ethernet) 170 x 66 x 66mm 43.6° 6.54 CCTV camera set IP66 8 Yes 2 TB 20m 0lx 16TB 255 x 238 x 50mm
Foscam FN9108E-T4-2T Set 8-Channel IP CCTV 3K 5MP POE 2TB Alexa/Google
Foscam FN9108E-T4-2T Set 8-Channel IP CCTV 3K 5MP POE 2TB Alexa/Google
Extended range
Order code: 09-1560
MPN: FN9108E-T4-2T

Available to back orderBack order, lead time 14 days
1+ £470.00
Price per unit Ex VAT
3072 x 1728 p Dome camera F2.1 4mm 78° -20 °C to 50°C PSU Ø 110 x 100mm 43.6° 6.68 CCTV camera set IP66 8 Yes 2 TB 20m 0lx 16TB 255 x 238 x 50mm
Foscam FN9108E-T4-2T Black Camera Set 8-Channel 3K PoE 4 Cameras
Foscam FN9108E-T4-2T Black Camera Set 8-Channel 3K PoE 4 Cameras
Extended range
Order code: 09-1561
MPN: FN9108E-T4-2T black

Available to back orderBack order, lead time 14 days
1+ £405.45
Price per unit Ex VAT
3840 x 2160 p Dome camera Black F2.1 4mm 78° PoE (Power over Ethernet) Ø110 x 100mm 43.6° 6.62 CCTV camera set IP66 8 Yes 2 TB 20m 0lx 16TB 255 x 238 x 50mm
Foscam FNA108E-B4-2T Video Surveillance Set 8-Channel 4K PoE Cameras
Foscam FNA108E-B4-2T Video Surveillance Set 8-Channel 4K PoE Cameras
Extended range
Order code: 09-1563
MPN: FNA108E-B4-2T

Back order - 2 availableBack-order availability date - 24/11/2026
1+ £481.47
Price per unit Ex VAT
3840 x 2160 p Bullet camera White, Black F1.6 4,3mm 90.1° -20 °C to 40°C PSU 170 x 66 x 66mm 46.2° 6.5 CCTV camera set IP66 8 Yes 2 TB 20m 0lx 16TB 255 x 238 x 50mm
Foscam FNA108E-B4-2T IP-CCTV Camera Set 8-Channel 4K POE 4 Cameras
Foscam FNA108E-B4-2T IP-CCTV Camera Set 8-Channel 4K POE 4 Cameras
Extended range
Order code: 09-1564
MPN: FNA108E-B4-2T black

Available to back orderBack order, lead time 14 days
1+ £680.00
Price per unit Ex VAT
3840 x 2160 p Bullet camera Black F1.6 4,3mm 90.1° PoE (Power over Ethernet) 170 x 66 x 66mm 46.2° 6.6 CCTV camera set IP66 8 Yes 2 TB 20m 0lx 16TB 255 x 238 x 50mm
Foscam FNA108E-T4-2T CCTV Set 8-Channel 4K POE with 4 Cameras
Foscam FNA108E-T4-2T CCTV Set 8-Channel 4K POE with 4 Cameras
Extended range
Order code: 09-1565
MPN: FNA108E-T4-2T

Back order - 1 availableBack-order availability date - 24/11/2026
1+ £540.00
Price per unit Ex VAT
3840 x 2160 p Dome camera White, Black F1.6 4,3mm 90.1° -20 °C to 40°C PSU Ø 110 x 100mm 46.2° 6.72 CCTV camera set IP66 8 Yes 2 TB 20m 0lx 16TB 255 x 238 x 50mm
Foscam FNA108E-T4-2T IP-CCTV Set 4K 8-Ch PoE Cameras 2TB Storage
Foscam FNA108E-T4-2T IP-CCTV Set 4K 8-Ch PoE Cameras 2TB Storage
Extended range
Order code: 09-1566
MPN: FNA108E-T4-2T black

Back order - 2 availableBack-order availability date - 24/11/2026
1+ £481.47
Price per unit Ex VAT
3840 x 2160 p Dome camera Black F1.6 4,3mm 90.1° PoE (Power over Ethernet) Ø 110 x 100mm 46.2° 6.68 CCTV camera set IP66 8 Yes 2 TB 20m 0lx 16TB 255 x 238 x 50mm

Trustpilot