Foscam FNA108E-B4-2T Video Surveillance Set 8-Channel 4K PoE Cameras

MPN
FNA108E-B4-2T
Brand
Foscam
EAN-13
6954836036327
Order Code
09-1563
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £566.43 £481.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 12/10/2026

The Foscam CCTV camera set, model FNA108E-B4-2T, includes four high-resolution cameras capable of recording at 3840 x 2160 pixels. This IP-CCTV system, designed for surveillance, is ideal for both home and business security applications. The eight-channel recording capability allows for future expansion and comprehensive monitoring.
Type CCTV camera set
IP Rating IP66
Number of Channels 8
Resolution 3840 x 2160 p
App compatibility Yes
Built-in memory 2 TB
Camera type Bullet camera
Colour White, Black
F-numbers F1.6
Focal Length 4,3mm
IR range (max.) 20m
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 90.1°
Memory expansion up to 16TB
Operating Temperature -20 °C to 40°C
Power Supply PSU
Receiver size 255 x 238 x 50mm
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Transmitter dimensions 170 x 66 x 66mm
Used at Outdoors
Vertical viewing angle 46.2°
Weight 6.5

Reviews

Be the first to submit a review

Trustpilot