Foscam FN9108E-B4-2T CCTV Set 8-Ch 4 PoE Cameras 3K 5MP 2TB HDD Black

MPN
FN9108E-B4-2T black
Brand
Foscam
EAN-13
6954836035948
Order Code
09-1559
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £477.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 08/07/2026

The Foscam FN9108E-B4-2T black is an IP-CCTV camera set featuring 8 channels and includes 4 high-resolution cameras with 3840 x 2160 pixel capability. This CCTV set is ideal for both residential and commercial security applications, providing clear and detailed surveillance footage. With its robust design and advanced features, the Foscam IP-Set incl. 4 cameras FN9108E-B4-2T black ensures comprehensive monitoring and protection.
Type CCTV camera set
IP Rating IP66
Number of Channels 8
Resolution 3840 x 2160 p
App compatibility Yes
Built-in memory 2 TB
Camera type Bullet camera
Colour Black
F-numbers F2.1
Focal Length 4mm
IR range (max.) 20m
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 78°
Memory expansion up to 16TB
Power Supply PoE (Power over Ethernet)
Receiver size 255 x 238 x 50mm
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Transmitter dimensions 170 x 66 x 66mm
Used at Outdoors
Vertical viewing angle 43.6°
Weight 6.54

Reviews

Be the first to submit a review

Trustpilot