Foscam FN9108E-T4-2T Set 8-Channel IP CCTV 3K 5MP POE 2TB Alexa/Google

MPN
FN9108E-T4-2T
Brand
Foscam
EAN-13
6954836063354
Order Code
09-1560
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £470.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Foscam FN9108E-T4-2T CCTV camera set includes eight channels and four cameras with a resolution of 3072 x 1728 pixels, ideal for clear and detailed surveillance. As a reliable Foscam IP-Set, it offers excellent security features suitable for both residential and commercial applications. Its robust system is perfect for monitoring large areas efficiently.
Type CCTV camera set
IP Rating IP66
Number of Channels 8
Resolution 3072 x 1728 p
App compatibility Yes
Built-in memory 2 TB
Camera type Dome camera
F-numbers F2.1
Focal Length 4mm
IR range (max.) 20m
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 78°
Memory expansion up to 16TB
Operating Temperature -20 °C to 50°C
Power Supply PSU
Receiver size 255 x 238 x 50mm
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Transmitter dimensions Ø 110 x 100mm
Used at Outdoors
Vertical viewing angle 43.6°
Weight 6.68

Reviews

Be the first to submit a review

Trustpilot