Foscam FNA108E-T4-2T IP-CCTV Set 4K 8-Ch PoE Cameras 2TB Storage

MPN
FNA108E-T4-2T black
Brand
Foscam
EAN-13
6954836032404
Order Code
09-1566
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £566.43 £481.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 12/10/2026

Foscam's FNA108E-T4-2T black LAN IP-CCTV camera set includes an 8-channel system with four cameras, offering a high-resolution output of 3840 x 2160 pixels. This comprehensive Foscam IP-Set is suitable for robust surveillance applications, such as monitoring residential or small commercial properties. Its advanced imaging ensures detailed and reliable security footage.
Type CCTV camera set
IP Rating IP66
Number of Channels 8
Resolution 3840 x 2160 p
App compatibility Yes
Built-in memory 2 TB
Camera type Dome camera
Colour Black
F-numbers F1.6
Focal Length 4,3mm
IR range (max.) 20m
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 90.1°
Memory expansion up to 16TB
Power Supply PoE (Power over Ethernet)
Receiver size 255 x 238 x 50mm
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Transmitter dimensions Ø 110 x 100mm
Used at Outdoors
Vertical viewing angle 46.2°
Weight 6.68

Reviews

Be the first to submit a review

Trustpilot