Foscam FNA108E-T4-2T CCTV Set 8-Channel 4K POE with 4 Cameras

MPN
FNA108E-T4-2T
Brand
Foscam
EAN-13
6954836008690
Order Code
09-1565
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £540.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 12/10/2026

The Foscam FNA108E-T4-2T is an IP-CCTV camera set, designed to provide high-resolution surveillance with its four included cameras. The system offers 8-channel support and captures images at 3840 x 2160 pixels, ideal for detailed and expansive monitoring. Typical applications include residential or commercial security solutions, ensuring comprehensive coverage and enhanced safety.
Type CCTV camera set
IP Rating IP66
Number of Channels 8
Resolution 3840 x 2160 p
App compatibility Yes
Built-in memory 2 TB
Camera type Dome camera
Colour White, Black
F-numbers F1.6
Focal Length 4,3mm
IR range (max.) 20m
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 90.1°
Memory expansion up to 16TB
Operating Temperature -20 °C to 40°C
Power Supply PSU
Receiver size 255 x 238 x 50mm
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Transmitter dimensions Ø 110 x 100mm
Used at Outdoors
Vertical viewing angle 46.2°
Weight 6.72

Reviews

Be the first to submit a review

Trustpilot