Foscam FN9108E-T4-2T Black Camera Set 8-Channel 3K PoE 4 Cameras

MPN
FN9108E-T4-2T black
Brand
Foscam
EAN-13
6954836056288
Order Code
09-1561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £477.00 £405.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Foscam FN9108E-T4-2T black CCTV camera set includes an 8-channel system with four high-definition cameras, offering a resolution of 3840 x 2160 pixels. This LAN IP-CCTV camera set is ideal for comprehensive surveillance in both residential and commercial settings. Typical applications include monitoring offices, homes, and retail outlets for enhanced security.
Type CCTV camera set
IP Rating IP66
Number of Channels 8
Resolution 3840 x 2160 p
App compatibility Yes
Built-in memory 2 TB
Camera type Dome camera
Colour Black
F-numbers F2.1
Focal Length 4mm
IR range (max.) 20m
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 78°
Memory expansion up to 16TB
Power Supply PoE (Power over Ethernet)
Receiver size 255 x 238 x 50mm
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Transmitter dimensions Ø110 x 100mm
Used at Outdoors
Vertical viewing angle 43.6°
Weight 6.62

Reviews

Be the first to submit a review

Trustpilot