Foscam FNA108E-B4-2T IP-CCTV Camera Set 8-Channel 4K POE 4 Cameras

MPN
FNA108E-B4-2T black
Brand
Foscam
EAN-13
6954836037386
Order Code
09-1564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £680.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Foscam manufactures the FNA108E-B4-2T black LAN IP-CCTV camera set, which includes an 8-channel system with four cameras capable of 3840 x 2160 p resolution. This camera set is ideal for high-definition surveillance and monitoring in both residential and commercial settings. The Foscam IP-Set FNA108E-B4-2T black ensures enhanced security through clear and detailed video footage.
Type CCTV camera set
IP Rating IP66
Number of Channels 8
Resolution 3840 x 2160 p
App compatibility Yes
Built-in memory 2 TB
Camera type Bullet camera
Colour Black
F-numbers F1.6
Focal Length 4,3mm
IR range (max.) 20m
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 90.1°
Memory expansion up to 16TB
Power Supply PoE (Power over Ethernet)
Receiver size 255 x 238 x 50mm
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Transmitter dimensions 170 x 66 x 66mm
Used at Outdoors
Vertical viewing angle 46.2°
Weight 6.6

Reviews

Be the first to submit a review

Trustpilot