Foscam FN9108E-B4-2T IP CCTV Set 5MP PoE 8-Channel 4 Cameras 2TB NVR

MPN
FN9108E-B4-2T
Brand
Foscam
EAN-13
6954836003497
Order Code
09-1558
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £496.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 08/07/2026

Foscam FN9108E-B4-2T is a CCTV camera set, featuring an 8-channel NVR and four cameras with 3072 x 1728 resolution. The Foscam IP-set provides high-definition surveillance, making it ideal for monitoring homes or small businesses. The system supports LAN connectivity, enabling remote access and live viewing.
Type CCTV camera set
IP Rating IP66
Number of Channels 8
Resolution 3072 x 1728 p
App compatibility Yes
Built-in memory 2 TB
Camera type Bullet camera
Colour White, Black
F-numbers F2.1
Focal Length 4mm
IR range (max.) 20m
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 78°
Memory expansion up to 16TB
Operating Temperature -20 °C to 50°C
Power Supply PSU
Receiver size 255 x 238 x 50mm
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Transmitter dimensions 170 x 66 x 66mm
Used at Outdoors
Vertical viewing angle 43.6°
Weight 6.38

Reviews

Be the first to submit a review

Trustpilot