Fischer 519778 Cavity plug 52 mm 12 mm 50 pcs for cavity fixing solutions |
16-3092
|
|
Despatched within 4 working days - 24 in stock
|
1+ £29.00
Price per unit Ex VAT
|
Cavity plug |
50 |
Metal |
12mm |
|
(Ø x L) 12 mm x 52 mm |
52mm |
|
Fischer 560097 MiniFixTainer Fastener set 95 pcs Red Grey Plastic |
16-3096
|
|
Despatched within 4 working days - 3 in stock
|
1+ £17.85
Price per unit Ex VAT
|
Fastener set |
95 |
|
|
|
|
|
|
Fischer 560098 MiniFixTainer DuoLine Fastener set 77 pcs Biscuits Dowels |
16-3097
|
|
Despatched within 4 working days - 8 in stock
|
1+ £18.13
Price per unit Ex VAT
|
Fastener set |
77 |
Plastic |
|
|
|
|
|
Fischer 567854 SX Plus Spring toggle 80 mm 10 mm 6 pcs Dowels |
16-3101
|
|
|
2+ £3.02
Price per unit Ex VAT
|
|
6 |
|
10mm |
Spring toggle |
(Ø x L) 10 mm x 80 mm |
80mm |
|
Fischer 567898 ProfiBox SX Plus Green Fastener set 120 pcs Dowels Biscuits |
16-3102
|
|
|
1+ £17.89
Price per unit Ex VAT
|
|
120 |
|
|
Fastener set |
|
|
|
Fischer 570490 Repair cloth set 10 pcs for jointing biscuits and dowels |
16-3103
|
|
Despatched within 4 working days - 4 in stock
|
1+ £6.08
Price per unit Ex VAT
|
Repair cloth |
10 |
|
|
|
|
|
|
Fischer 573160 SX Plus Dowel 30 mm 6 mm 120 pcs Jointing Biscuits Dowels |
16-3107
|
|
|
1+ £6.02
Price per unit Ex VAT
|
Dowel |
120 |
Polyamide |
6mm |
|
(Ø x L) 6 mm x 30 mm |
30mm |
|
Fischer 573161 SX Plus Dowel Jointing Biscuits & Dowels 8 mm 40 mm 120 pcs |
16-3108
|
|
|
1+ £8.90
Price per unit Ex VAT
|
Dowel |
120 |
Polyamide |
8mm |
|
(Ø x L) 8 mm x 40 mm |
40mm |
|
Fischer 574401 DuoLine Universal dowel 713 pcs Jointing Biscuits & Dowels |
16-3109
|
|
Despatched within 4 working days - 10 in stock
|
1+ £122.00
Price per unit Ex VAT
|
Universal dowel |
713 |
|
|
|
|
|
|
Fischer 574542 FIS V Zero Filling mortar 150 C for dowels |
16-3111
|
|
Available to back orderBack order, lead time 10 days
|
1+ £21.25
Price per unit Ex VAT
|
Filling mortar |
1 |
|
|
|
|
|
|
Fischer 577062 easyDIY EasyHook Dowel organiser box 113 pcs Jointing Biscuits |
16-3113
|
|
Despatched within 4 working days - 2 in stock
|
1+ £21.02
Price per unit Ex VAT
|
Dowel organiser box |
113 |
Plastic/Metal |
|
|
|
|
|
Fischer 577157 Dowel organiser box 280 pcs Jointing Biscuits & Dowels |
16-3114
|
|
Despatched within 4 working days - 19 in stock
|
1+ £28.90
Price per unit Ex VAT
|
Dowel organiser box |
280 |
|
|
|
|
|
|
Fischer 577158 Meister-Box XL Fastener set 210 pcs Dowels and Jointing Biscuit |
16-3115
|
|
Despatched within 4 working days - 27 in stock
|
1+ £28.90
Price per unit Ex VAT
|
Fastener set |
210 |
|
|
|
|
|
|
Fischer 577162 FIS V Zero 150 C TC Filling mortar Jointing Dowels |
16-3116
|
|
|
1+ £21.25
Price per unit Ex VAT
|
Filling mortar |
1 |
|
|
|
|
|
|
Fischer 577390 HybridPower Dowel set 90 mm x10 pcs plastic jointing dowels |
16-3117
|
|
Despatched within 4 working days - 40 in stock
|
1+ £13.00
Price per unit Ex VAT
|
Dowel set |
10 |
|
|
|
|
90mm |
10mm |
Fischer 577391 HybridPower Dowel set 90 mm 10 pcs for jointing and dowels |
16-3118
|
|
Despatched within 4 working days - 19 in stock
|
1+ £10.91
Price per unit Ex VAT
|
Dowel set |
10 |
Plastic/Metal |
|
|
|
90mm |
10mm |
Fischer 577392 HybridPower Dowel set 90 mm 4 pcs Jointing biscuits dowels |
16-3119
|
|
Despatched within 4 working days - 29 in stock
|
1+ £4.44
Price per unit Ex VAT
|
Dowel set |
4 |
Plastic/Metal |
|
|
|
90mm |
10mm |
Fischer 577393 HybridPower Dowel set 90 mm 4 pcs Durable jointing biscuits |
16-3120
|
|
Despatched within 4 working days - 13 in stock
|
1+ £4.42
Price per unit Ex VAT
|
Dowel set |
4 |
Plastic/Metal |
|
|
|
90mm |
10mm |