Fischer 577390 HybridPower Dowel set 90 mm x10 pcs plastic jointing dowels

MPN
577390
Brand
Fischer
EAN-13
4048962565072
Order Code
16-3117
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £13.00
10+ £11.50
50+ £11.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Fischer 577390 is a HybridPower Dowel set specifically designed for secure and reliable jointing applications. Each set contains 10 jointing dowels, each measuring 90 mm in length, constructed from a durable plastic material that ensures robust connections in various assemblies. These dowels are particularly suitable for engineering projects involving precise alignment and strong structural integration, such as in furniture construction or modular assembly systems. The innovative design of the HybridPower dowels provides enhanced holding strength, making them highly effective in applications where longevity and stability are paramount. This product exemplifies the integration of high-quality materials and engineering principles, resulting in dependable performance across a wide range of industrial tasks.
Type Dowel set
Content 10
Length 90mm
Outside Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot