Fischer 577393 HybridPower Dowel set 90 mm 4 pcs Durable jointing biscuits

MPN
577393
Brand
Fischer
EAN-13
4048962568844
Order Code
16-3120
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £5.20 £4.42
10+ £4.17
50+ £4.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Fischer 577393 HybridPower Dowel set 90 mm 4 pcs offers a precise solution for durable and robust jointing applications. These high-quality jointing biscuits and dowels are engineered for consistent performance, combining a unique hybrid design that optimises load distribution across the joint. With a length of 90 mm, they are suited to providing extra strength in wood connections within furniture assembly, cabinetry, and other woodworking projects requiring a reliable bond. The set includes four pieces, crafted to meet stringent engineering standards, ensuring they perform effectively under repeated stress and demanding conditions.
Type Dowel set
Material Plastic/Metal
Content 4
Length 90mm
Outside Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot