Fischer 519778 Cavity plug 52 mm 12 mm 50 pcs for cavity fixing solutions

MPN
519778
Brand
Fischer
EAN-13
4048962164909
Order Code
16-3092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Fischer 519778, also known by the identifier HM 6 x 52 S, is a 52 mm cavity fixing solution designed for secure anchoring in hollow or cavity walls. This product, classified under jointing biscuits and dowels, features a robust cavity plug system with a diameter of 12 mm. It's engineered to provide reliable fastening in a variety of substrates including gypsum board, fibreboard, and hollow brick, making it ideal for applications where durable and detachable connections are required, such as in the mounting of light fixtures, electrical switches, and lightweight shelving. The cavity plug's installation involves expanding within the wall cavity, ensuring a firm grip and thus enhancing the structural integrity of the installation. This package includes 50 pieces, ensuring ample supply for extensive construction or renovation projects.
Type Cavity plug
Material Metal
Content 50
Diameter 12mm
Dimensions (Ø x L) 12 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot