Fischer 573161 SX Plus Dowel Jointing Biscuits & Dowels 8 mm 40 mm 120 pcs

MPN
573161
Brand
Fischer
EAN-13
4048962525724
Order Code
16-3108
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Fischer 573161 SX Plus Dowel is an engineering component designed for precise and robust jointing applications, comprising 120 pieces with dimensions of 8 mm in diameter and 40 mm in length. Crafted for accuracy, these dowels are suitable for tasks requiring durable and reliable connections, making them ideal for woodworking, construction, and furniture assembly where precision alignment is critical. The SX Plus design enhances load-bearing capacity and is optimised for compatibility with a variety of materials such as wood, chipboard, and fibreboard, providing engineers with a versatile solution to enhance the structural integrity of multi-material joints.
Type Dowel
Material Polyamide
Content 120
Diameter 8mm
Dimensions (Ø x L) 8 mm x 40 mm
Length 40mm

Reviews

Be the first to submit a review

Trustpilot