Fischer 577391 HybridPower Dowel set 90 mm 10 pcs for jointing and dowels

MPN
577391
Brand
Fischer
EAN-13
4048962568370
Order Code
16-3118
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.90
10+ £11.19
50+ £10.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Fischer 577391 is a HybridPower Dowel set that consists of 10 pieces, each measuring 90 mm in length. These dowels are designed for precision jointing applications, providing reliable and robust connections in woodworking and furniture assembly. Manufactured with advanced materials, the dowels ensure optimal load distribution and stability, making them suitable for high-stress environments. Typically used in the construction of wooden frameworks and cabinetry, these dowels enhance the structural integrity of assembled pieces by aligning and securing jointed components.
Type Dowel set
Material Plastic/Metal
Content 10
Length 90mm
Outside Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot