Fischer 577392 HybridPower Dowel set 90 mm 4 pcs Jointing biscuits dowels

MPN
577392
Brand
Fischer
EAN-13
4048962568837
Order Code
16-3119
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £5.22 £4.44
10+ £4.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Fischer 577392 HybridPower is a dowel set comprising four jointing biscuits and dowels, each measuring 90 mm. These dowels are engineered for precise and robust jointing applications, providing a reliable connection solution in woodworking and construction projects where strength and stability are critical. The set's design, combining biscuit and dowel technology, allows for versatile use in assembling furniture, securing wooden panels, and constructing frameworks. Crafted to meet the demands of professional tradespeople, this dowel set ensures optimal alignment and load distribution in structural joinery tasks. The integration of hybrid dowel technology enhances the mechanical performance, making it suitable for a range of engineering applications involving high-stress connections.
Type Dowel set
Material Plastic/Metal
Content 4
Length 90mm
Outside Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot