Fischer 567854 SX Plus Spring toggle 80 mm 10 mm 6 pcs Dowels

MPN
567854
Brand
Fischer
EAN-13
4048962481808
Order Code
16-3101
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Fischer 567854 SX Plus Spring toggle 80 mm 10 mm 6 pcs Dowels are precision-engineered jointing components designed for secure anchoring in construction and woodworking applications. The SX Plus Spring toggle features a robust design that provides reliable load distribution, while its 80 mm length and 10 mm diameter ensure compatibility with various substrates and materials. These dowels are particularly well-suited for use in hollow structures and ceilings where enhanced stability is necessary. Ideal for use in both residential and commercial building projects, these components assist in achieving secure and durable fastening solutions.
Length 80mm
Content 6
Diameter 10mm
Dimensions (Ø x L) 10 mm x 80 mm
Product Type Spring toggle

Reviews

Be the first to submit a review

Trustpilot