Fischer 573160 SX Plus Dowel 30 mm 6 mm 120 pcs Jointing Biscuits Dowels

Order Code:

16-3107

Brand: Fischer MPN: 573160 EAN-13: 4048962525717
  • Country of Origin: Germany
  • View All

Discontinued


Fischer 573160 SX Plus Dowel is a precision-engineered jointing product designed to meet rigorous construction and assembly standards. This product features dowels of 30 mm in length and 6 mm in diameter, providing reliable and sturdy connections between components. Each pack contains 120 pieces, ensuring sufficient quantity for various projects. The dowels are particularly suited for use in wood joinery and cabinetry applications, where securing structural integrity is paramount. Engineered for durability and resilience, Fischer's dowels are ideal for use in construction environments where precise alignment and stability are required.
Type Dowel
Material Polyamide
Content 120
Diameter 6mm
Dimensions (Ø x L) 6 mm x 30 mm
Length 30mm

Trustpilot