Finder 93.01.0.060 Relay Socket for DIN Rail blue 48-60V AC/DC |
03-4598
|
|
Available to back order
|
1+ £8.40
Price per unit Ex VAT
|
Screws |
72.1mm |
(L x W x H) 75.6 x 6.2 x 87.9 mm |
|
87.9mm |
|
false |
75.6mm |
DIN rail (top hat rail) 35mm |
6.2mm |
5 |
Screw connection |
false |
Relay socket |
DIN rail |
Finder 93.02.7.060 Relay Socket for DIN Rail blue 48-60 V DC 1pc |
03-4606
|
|
Available to back order
|
1+ £13.14
Price per unit Ex VAT
|
Screws |
73.6mm |
(L x W x H) 77.1 x 14 x 89.7 mm |
|
89.7mm |
|
false |
77.1mm |
DIN rail (top hat rail) 35mm |
14mm |
8 |
Screw connection |
false |
Relay socket |
DIN rail |
Finder 94.04.7 Relay Socket for DIN Rail fits series 55.32T & 55.34T |
03-4620
|
|
Available to back order
|
1+ £5.64
Price per unit Ex VAT
|
Screws |
|
(L x W x H) 60.9 x 27 x 76 mm |
|
76mm |
|
|
60.9mm |
|
27mm |
|
|
|
Relay socket |
DIN rail |
Finder 94.73.0 Relay Socket for DIN Rail fits Finder 55 black 1 piece |
03-4625
|
|
Available to back order
|
1+ £5.24
Price per unit Ex VAT
|
Screw terminal |
|
|
Black |
|
Finder 55 series |
|
|
|
|
|
|
|
Relay socket |
DIN rail |
Finder 96.74.0 Relay Socket for DIN Rail screw terminals black |
03-4659
|
|
Despatched within 4 working days - 3 in stock
|
1+ £7.08
Price per unit Ex VAT
|
Screws |
|
(L x W x H) 33.5 x 46 x 82.5 mm |
|
82.5mm |
|
|
33.5mm |
|
46mm |
|
|
|
Relay socket |
DIN rail |
Finder 97.01.7 Relay Socket for DIN Rail screw terminals grey |
03-4662
|
|
Despatched same day - 3 in stockBack-order availability date - 09/11/2026
|
1+ £4.83
Price per unit Ex VAT
|
Screws |
|
(L x W x H) 64.9 x 15.8 x 82.9 mm |
|
82.9mm |
|
|
64.9mm |
|
15.8mm |
|
|
|
Relay socket |
DIN rail |
Finder 97.02.7 Relay Socket for DIN Rail grey EN standards compliant |
03-4665
|
|
Despatched within 4 working days - 39 in stock
|
1+ £5.08
Price per unit Ex VAT
|
Screws |
|
(L x W x H) 64.9 x 15.8 x 82.9 mm |
|
82.9mm |
|
|
64.9mm |
|
15.8mm |
|
|
|
Relay socket |
DIN rail |
Finder 97.P2.7 Relay Socket for DIN Rail gray complies with EN standards |
03-4674
|
|
Despatched within 4 working days - 32 in stock
|
1+ £5.68
Price per unit Ex VAT
|
Connector |
|
(L x W x H) 42.4 x 15.8 x 95.5 mm |
|
95.5mm |
|
|
42.4mm |
|
15.8mm |
|
|
|
Relay socket |
DIN rail |