Finder 94.04.7 Relay Socket for DIN Rail fits series 55.32T & 55.34T

Image Representative of Range

Finder 94.04.7 Relay Socket for DIN Rail fits series 55.32T & 55.34T

MPN
94.04.7
Brand
Finder
EAN-13
2050011628555
Order Code
03-4620
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 94.04.7 relay socket measures 60.9 x 27 x 76 mm and serves as a reliable relay holder for various applications. Manufactured by Finder, this relay accessory ensures secure and efficient connections. It is typically used in electrical and electronic circuits to streamline the installation and replacement of relays.
Type Relay socket
Connection Screws
Dim (L x W x H) 60.9 x 27 x 76 mm
Height 76mm
Length 60.9mm
Mounting Type DIN rail
Width 27mm

Reviews

Be the first to submit a review

Trustpilot