Finder 97.P2.7 Relay Socket for DIN Rail gray complies with EN standards

MPN
97.P2.7
Brand
Finder
EAN-13
2050011577334
Order Code
03-4674
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Finder 97.P2.7 relay socket measures 42.4 x 15.8 x 95.5 mm and is designed for secure relay mounting. This relay accessory is ideal for industrial control panels and automation systems, offering easy installation and durability. It serves as a reliable connector for relays, ensuring efficient electrical connections in various applications.
Type Relay socket
Connection Connector
Dim (L x W x H) 42.4 x 15.8 x 95.5 mm
Height 95.5mm
Length 42.4mm
Mounting Type DIN rail
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot