Finder 93.01.0.060 Relay Socket for DIN Rail blue 48-60V AC/DC

MPN
93.01.0.060
Brand
Finder
EAN-13
2050011588323
Order Code
03-4598
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder's 93.01.0.060 relay socket, measuring 75.6 x 6.2 x 87.9 mm, is a durable component designed for secure relay connections. It provides reliable performance in various electrical and automation applications. This socket is ideal for use in control panels and industrial machinery setups.
Type Relay socket
Connection Screws
Depth 72.1mm
Dim (L x W x H) 75.6 x 6.2 x 87.9 mm
Function extension possible false
Height 87.9mm
Length 75.6mm
Mounting method DIN rail (top hat rail) 35mm
Mounting Type DIN rail
Number of pins 5
Type of electric connection Screw connection
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot