Finder 93.02.7.060 Relay Socket for DIN Rail blue 48-60 V DC 1pc

MPN
93.02.7.060
Brand
Finder
EAN-13
2050011588293
Order Code
03-4606
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 93.02.7.060 relay socket measures 77.1 x 14 x 89.7 mm and is designed for secure relay installation. It is suitable for use in various electrical and industrial applications. This relay holder ensures reliable connectivity and efficient operation.
Type Relay socket
Connection Screws
Depth 73.6mm
Dim (L x W x H) 77.1 x 14 x 89.7 mm
Function extension possible false
Height 89.7mm
Length 77.1mm
Mounting method DIN rail (top hat rail) 35mm
Mounting Type DIN rail
Number of pins 8
Type of electric connection Screw connection
Width 14mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot