Finder 97.02.7 Relay Socket for DIN Rail grey EN standards compliant

MPN
97.02.7
Brand
Finder
EAN-13
2050011582758
Order Code
03-4665
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Finder 97.02.7 relay socket, measuring 64.9 x 15.8 x 82.9 mm, is designed for secure relay connections. Manufactured by Finder, this versatile relay accessory is compatible with various electronic setups. It is typically used in industrial automation and control systems to facilitate relay integration and ease of maintenance.
Type Relay socket
Connection Screws
Dim (L x W x H) 64.9 x 15.8 x 82.9 mm
Height 82.9mm
Length 64.9mm
Mounting Type DIN rail
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot