Finder 97.01.7 Relay Socket for DIN Rail screw terminals grey

MPN
97.01.7
Brand
Finder
EAN-13
2050011579550
Order Code
03-4662
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.83
10+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 09/11/2026

The Finder 97.01.7 relay socket measures 64.9 x 15.8 x 82.9 mm and is sold as a single piece. It is designed to securely hold and connect relay components, making it ideal for use in electrical panels and automation systems. This accessory enhances the reliability and ease of maintenance for relay installations.
Type Relay socket
Connection Screws
Dim (L x W x H) 64.9 x 15.8 x 82.9 mm
Height 82.9mm
Length 64.9mm
Mounting Type DIN rail
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot