Finder 96.74.0 Relay Socket for DIN Rail screw terminals black

MPN
96.74.0
Brand
Finder
EAN-13
2050011579901
Order Code
03-4659
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Finder 96.74.0 relay socket is a compact and durable component with dimensions of 33.5 x 46 x 82.5 mm. This relay holder is designed to securely accommodate compatible relays in electrical systems, ensuring reliable connections. Typical applications include use in automation systems, control panels, and industrial machinery.
Type Relay socket
Connection Screws
Dim (L x W x H) 33.5 x 46 x 82.5 mm
Height 82.5mm
Length 33.5mm
Mounting Type DIN rail
Width 46mm

Reviews

Be the first to submit a review

Trustpilot